4-position, 2mm pitch shrouded header with straight, through-hole mounting. Features a center slot polarization and solder termination. Operates across a wide temperature range of -55°C to 125°C, with a maximum current rating of 3A and a maximum voltage rating of 800VDC/800VAC. This board-to-board connector has a 5.6mm height and two rows of contacts.
Harwin M80-5000442 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 5.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-5000442 to view detailed technical specifications.
No datasheet is available for this part.