16-position, 2-row shrouded header receptacle with 2mm pitch, designed for discrete wire termination via crimp. Features gold-plated female socket contacts, a 3A current rating, and a 120V voltage rating. Operating temperature range spans -55°C to 125°C, with a UL94 V-0 flammability rating. Suitable for cable mounting and free-hanging applications, accommodating wire gauges from 28AWG to 24AWG. RoHS compliant and supplied in bulk packaging.
Harwin M80-4611605 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Weight | 0.081765oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4611605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.