Hex inverter integrated circuit featuring six independent 1-input inverter gates. This CMOS logic device operates within a 2V to 6V supply voltage range, with a nominal supply voltage of 6V. It offers a high level output current of -5.2mA and a low level output current of 5.2mA. The component boasts a wide operating temperature range from -55°C to 125°C and a propagation delay of 90ns. Packaged in a 14-pin TSSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics M74HCU04TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCU04TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
