
Hex 1-input inverter gate IC featuring Schmitt trigger inputs for enhanced noise immunity. This CMOS logic device operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a 4mA output current capability. With six independent inverter circuits, it provides a propagation delay of 30ns and a turn-on delay of 45ns. The component is housed in a 14-pin TSSOP surface-mount package, is lead-free, RoHS compliant, and operates across a wide temperature range of -55°C to 125°C.
Stmicroelectronics M74HCT14TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT14TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
