Dual 6-input AND-OR-INVERT gate, a CMOS logic IC featuring two independent circuits. This through-hole component operates with a supply voltage range of 2V to 6V, offering a maximum output current of 5.2mA. With a propagation delay of 26ns and a wide operating temperature range from -55°C to 125°C, it is housed in a 14-pin PDIP package.
Stmicroelectronics M74HC51B1R technical specifications.
| Package/Case | DIP |
| Height | 4.59mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | OR GATE, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 5 |
| Number of Inputs | 10 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 26ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC51B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.