Programmable Logic Device (PLD) featuring 96 macrocells and 48 I/Os, built with CMOS technology. Offers a 10ns propagation delay and 182MHz maximum frequency. Operates with a 5V supply voltage (4.75V to 5.25V range) and supports surface mounting via a TQFP package. This lead-free, RoHS-compliant component is designed for general-purpose applications.
Lattice Semiconductor M4A5-96/48-10VNC technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 182MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3750 |
| Number of I/Os | 48 |
| Number of Macrocells | 96 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4A |
| Turn-On Delay Time | 10ns |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-96/48-10VNC to view detailed technical specifications.
No datasheet is available for this part.