Lattice Semiconductor M4A5-64/32-7VNC48 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Gates | 2500 |
| Number of I/Os | 516 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 516 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M4A5-64/32-7VN |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-64/32-7VNC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.