Lattice Semiconductor M4A5-64/32-7VNC technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 32 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 900 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4A |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-64/32-7VNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.