This circular connector features a maximum voltage rating of 1250VDC or 900VAC, with a termination method of crimp and a mounting style of jam nut. The connector has a straight body orientation and a gender of RCP, with four terminals and one port. It is designed for use with a SKT contact gender and is suitable for applications requiring a high voltage rating.
Amphenol 85-194932-17L technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 85-194932-17L to view detailed technical specifications.
No datasheet is available for this part.