Complex Programmable Logic Device (CPLD) with 2500 gates and 64 macrocells, offering 32 I/Os. Features a 5V operating supply voltage, with a range of 4.75V to 5.25V, and a maximum frequency of 100MHz. This surface mount device comes in a 44-pin TQFP package, with a propagation delay of 5ns and turn-on delay of 10ns. RoHS compliant and lead-free, operating between 0°C and 70°C.
Lattice Semiconductor M4A5-64/32-10VNC technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 32 |
| Number of Macrocells | 64 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4A |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-64/32-10VNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.