This 6.8uF surface mount tantalum capacitor has a maximum operating voltage of 15VDC and a tolerance of 10%. It features a low ESR of 0.9 and a leakage current of 1uA. The capacitor is constructed with a flat design and has a high reliability special feature. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications with an inward L termination style.
AVX CWR29HB685KCE\TR technical specifications.
| Capacitance | 6.8uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 0.9Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29HB685KCE\TR to view detailed technical specifications.
No datasheet is available for this part.