Inductor Power Unshielded Wirewound 220uH 20% 100KHz Ferrite 0.2A 3.11Ohm DCR T/R
Vishay IDC2512NB221M technical specifications.
| Inductance | 220uH |
| Length | 6.6mm |
| Package Quantity | 2500 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IDC2512NB221M to view detailed technical specifications.
No datasheet is available for this part.