Lattice Semiconductor M4A5-128/64-10YC technical specifications.
| Package/Case | PQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 64 |
| Number of Macrocells | 128 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ispMACH® 4A |
| Turn-On Delay Time | 10ns |
| Weight | 0.06204oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor M4A5-128/64-10YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.