CMOS EE PLD with 128 macrocells and 64 I/Os, featuring a 10ns propagation delay and 100MHz maximum frequency. This surface mount device operates at 5V with a supply voltage range of 4.75V to 5.25V. Packaged in a TQFP-100, it offers 145 programmable I/Os and 33 logic blocks. Dimensions are 14mm x 14mm x 1.4mm, with an operating temperature range of 0°C to 70°C.
Lattice Semiconductor M4A5-128/64-10VC technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 33 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 145 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor M4A5-128/64-10VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.