This 16-contact power connector features a maximum voltage rating of 600VAC and a through hole mounting style. It has a straight body orientation and a press-fit termination method with a 5mm terminal pitch. The connector is designed for use in applications with operating temperatures ranging from -55 to 125°C.
Positronic PLB16M92ST283A2 technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 16 |
| Terminal Pitch | 5mm |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLB16M92ST283A2 to view detailed technical specifications.
No datasheet is available for this part.