This 7-contact circular connector features a SKT contact gender and is rated for a maximum operating temperature of 200°C and a maximum voltage rating of 600VAC. It has a crimp termination method and a straight body orientation. The connector is designed for use in applications where a high level of reliability and durability is required, with a minimum operating temperature of -65°C. It is suitable for use in a variety of environments and is compliant with general specifications.
Amphenol MT34W1407S9LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 7 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MT34W1407S9LC to view detailed technical specifications.
No datasheet is available for this part.