Programmable Logic Device (PLD) featuring 64 macrocells and 32 I/O lines. Operates with a maximum clock frequency of 62.5 MHz and a nominal supply voltage of 3.3V, with a range of 3V to 3.6V. This CMOS device offers a 10ns propagation delay and a commercial temperature grade, functioning between 0°C and 70°C. Packaged in a 44-terminal TQFP (Thin Quad Flat Pack) with dimensions of 10mm x 10mm.
Lattice Semiconductor M4A3-64/32-10VNC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 62.5 |
| Number of I/O Lines | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-64/32-10VNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.