This circular connector features 15 contacts with a termination method of solder and a straight body orientation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for a maximum voltage of 700VDC or 500VAC and 1250VDC or 900VAC. It is designed for cable mount applications and has a single port.
Amphenol GTS0632-12PW(025) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(1250VDC|900VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS0632-12PW(025) to view detailed technical specifications.
No datasheet is available for this part.