The WSL2010R0580FEA is a fixed chip resistor from Vishay with a resistance of 58 milliohms and a tolerance of 1%. It is available in a 2010 package and is lead free. The resistor operates over a temperature range of -65°C to 170°C. It is packaged on a tape and reel.
Vishay WSL2010R0580FEA technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 58mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2010R0580FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.