
5.0V, 64Kb TIMEKEEPER® SRAM with 70ns access time. This parallel interface integrated circuit functions as a real-time clock, supporting YY-MM-DD-dd date and HH:MM:SS time formats. Operating from a 4.5V to 5.5V supply range, it features a commercial temperature grade from 0°C to 70°C. Packaged in a 28-pin SOIC for surface mounting, this RoHS compliant component offers 64Kb of memory.
Stmicroelectronics M48T58Y-70MH1E technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T58Y-70MH1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
