
3.3V Timekeeper SRAM with 256Kb density, organized as 32K x 8 bits. Features an 8-bit parallel interface and 100ns access time. This through-hole DIP package component operates from 3V to 3.6V, with a nominal supply voltage of 3.3V and a maximum operating temperature of 70°C. Includes YY-MM-DD-dd date and HH:MM:SS time formats.
Stmicroelectronics M48T35AV-10PC1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Date Format | YY-MM-DD-dd |
| Density | 256Kb |
| Frequency | 100GHz |
| Height | 8.89mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 39.88mm |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | COMMERCIAL |
| Time Format | HH:MM:SS |
| Width | 18.34mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T35AV-10PC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
