8-bit parallel interface Real-Time Clock (RTC) IC with integrated 256Kb memory. Features a 100ns access time and supports YY-MM-DD-dd date and HH:MM:SS (24 hr) time formats. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Packaged in a surface-mount SOIC case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Stmicroelectronics M48T35AV-10MH6F technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Date Format | YY-MM-DD-dd |
| Density | 256Kb |
| Frequency | 100GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Current | 30mA |
| Time Format | HH:MM:SS (24 hr) |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T35AV-10MH6F to view detailed technical specifications.
No datasheet is available for this part.
