
Parallel interface Real Time Clock (RTC) with integrated 2Kbyte NV Timekeeping RAM. Features include YY-MM-DD-dd date format, HH:MM:SS time format, and a 150ns access time. Operates from a 4.5V to 5.5V supply voltage with a nominal 5V. This through-hole component is housed in a 24-pin DIP package, suitable for commercial temperature grades (0°C to 70°C). RoHS compliant and lead-free.
Stmicroelectronics M48T12-150PC1 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Frequency | 150GHz |
| Height | 8.89mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Current | 80mA |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | COMMERCIAL |
| Time Format | HH:MM:SS |
| Width | 18.34mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T12-150PC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
