
Stmicroelectronics M48T02-200PC1 technical specifications.
| Access Time | 200ns |
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, SRAM, |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T02-200PC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
