16 MHz 16-bit RISC microcontroller with 128 KB FRAM and 2 KB SRAM. Features 48 I/O lines, ADC12, Scan Interface, and AES hardware acceleration. Operates from 1.8V to 3.6V with a maximum supply current of 1.62A. Housed in a 64-terminal S-PQCC-N64 package, suitable for -55°C to 95°C temperature ranges. Includes PWM channels, DMA, and is designed for ultra-low power applications.
Texas Instruments M430FR5989SRGCREP technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1.62 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 131072 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments M430FR5989SRGCREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.