16-bit RISC microcontroller featuring 262KB Flash ROM and 16KB RAM. Operates at a maximum clock frequency of 25 MHz with 87 I/O lines. Supports a wide supply voltage range of 1.8V to 3.6V, with a nominal 3.3V. Designed for military temperature grades, operating from -55°C to 125°C. Housed in a 113-terminal S-PBGA-B113 package. Includes PWM channels, ADC, and DMA channels.
Texas Instruments M430F5438AQGQWREP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 113 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Pin Count | 113 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 87 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments M430F5438AQGQWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.