
Real Time Clock (RTC) IC with I2C and 2-wire serial interface. Features a clock/calendar with alarm and timer functions, supporting YY-MM-DD-dd date and HH:MM:SS:hh time formats. Operates from a 2.7V to 5.5V supply voltage range, with a nominal voltage of 5.5V. This industrial temperature grade component is surface mountable in an 8-pin SOIC package, supplied on tape and reel. RoHS compliant and lead-free.
Stmicroelectronics M41T82RM6F technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T82RM6F to view detailed technical specifications.
No datasheet is available for this part.
