
Stmicroelectronics M41T80M6E technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 20B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 20B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | M41T80 |
| Time Format | HH:MM:SS:hh (24 hr) |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M41T80M6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
