Stmicroelectronics M41T66Q6F technical specifications.
| Package/Case | QFN |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T66Q6F to view detailed technical specifications.
No datasheet is available for this part.