Harwin M40-1202000 technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Depth | 5mm |
| Gender | Receptacle |
| Length | 23mm |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M40 |
| Termination | Crimp |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-1202000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.