This 250V metal film resistor has a 5% tolerance and a maximum power dissipation of 400mW. It is packaged in an axial configuration with a lead length of 26mm and a diameter of 2.5mm. The resistor is RoHS compliant and has a maximum operating temperature of 155°C, with a minimum operating temperature of -55°C.
Vishay SFR2500003908JA500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Length | 26mm |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.9R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SFR25 |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR2500003908JA500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.