Dual J-K negative-edge-triggered flip-flops with preset and clear, offering complementary outputs. Features a 16-terminal, 16-pin DUAL CFP package (R-XDFP-F16) suitable for military temperature grades (-55 to 125°C). Operates with a nominal supply voltage of 5V (4.5V to 5.5V), exhibiting a propagation delay of 11ns and a maximum frequency of 60MHz. This logic IC provides two functions with a load capacitance of 15pF and a maximum output low current of 0.02A. Screened to MIL-M-38510 Class B standards.
Texas Instruments M38510/07102BFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | S |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 2 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 50 |
| Screening Level | MIL-M-38510 Class B |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 60 |
| Max Frequency@Nom-Sup | 60000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/07102BFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.