Dual D-type positive-edge-triggered flip-flops with preset, featuring complementary outputs. This logic IC operates within a -55°C to 125°C temperature range, supporting a nominal supply voltage of 5V (4.5V to 5.5V). It offers a maximum operating frequency of 55 MHz and a propagation delay of 19 ns. The component is housed in a 14-terminal, 5.97mm x 9.21mm JEDEC R-XDFP-F14 package, meeting MIL-M-38510 Class B screening.
Texas Instruments M38510/07101BDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F14 |
| Width | 5.97 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | S |
| Propagation Delay (tpd) | 19 |
| Number of Bits | 1 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 25 |
| Screening Level | MIL-M-38510 Class B |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 55 |
| Max Frequency@Nom-Sup | 55000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/07101BDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.