Grayhill M3786/39-7QF technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/39-7QF to view detailed technical specifications.
No datasheet is available for this part.