Shielded Multi-Conductor Cable Braid Polytetrafluoroethylene 2Conductors 22AWG 600VAC White Polytetrafluoroethylene
Harbour Industries M27500-22RC2S06 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Silver Plated Copper |
| Jacket Color | White |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harbour Industries M27500-22RC2S06 to view detailed technical specifications.
No datasheet is available for this part.