
NFC/RFID Tag and Transponder IC operating between 13553kHz and 13567kHz. Features 64Kbit EEPROM memory, organized into 2048 words. This serial interface component supports a supply voltage range of 1.8V to 5.5V, with a nominal 2.5V. Designed for industrial temperature grades, it functions from -40°C to 85°C. Housed in an 8-pin SO package with dual terminal positions.
Stmicroelectronics M24LR64E-RMN6T/2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24LR64E-RMN6T/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.