
NFC/RFID Tag and Transponder IC with 16Kb memory density, organized as 2KX8. Operates across a frequency range of 400kHz to 13.56MHz, featuring I2C, 2-Wire, and Serial interfaces. Supports surface mount installation in an 8-pin SOIC package, with a maximum access time of 900ns. This component is lead-free, RoHS compliant, and operates within a supply voltage range of 1.8V to 5.5V, with a maximum operating temperature of 85°C.
Stmicroelectronics M24LR16E-RMN6T/2 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Depth | 4mm |
| Frequency | 400kHz |
| Height | 1.25mm |
| Interface | I2C, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 2048 |
| Organization | 2KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24LR16E-RMN6T/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
