1 Kbit serial I²C bus EEPROM for through-hole mounting. Features a 128x8 organization with 1Kb non-volatile memory capacity. Operates with an I²C serial interface at up to 400kHz, offering a 900ns access time. Supports a supply voltage range of 2.5V to 5.5V and operates between -40°C and 85°C. RoHS compliant and lead-free.
Stmicroelectronics M24C01-WBN6P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 128X8 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C01-WBN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
