20-position, 1-row board-to-board receptacle with 2.54mm pitch. Features gold-plated bronze contacts for mating, offering a 3A current rating and 1kV voltage rating. This straight, through-hole mounted connector has a black nylon insulator with UL94 V-0 flammability rating and operates between -40°C and 105°C.
Harwin M20-7842042 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-7842042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.