Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "m16 aw t1 s Omron"
Filters
M16-TY-T1
Omron
SW PILOT LIGHT IP40 RND YLW 120V
Datasheet
Volume Production
Color:
Black
Illumination Color:
Yellow
Illumination Type:
Illuminated
Lens Color:
Yellow
M16-TW-T1
Omron
SW PILOT LIGHT IP40 RND WHT 120V
Datasheet
Volume Production
Lens Color:
White
Lens Transparency:
Diffused
Max Operating Temperature:
55°C
Min Operating Temperature:
-10°C
M16-W-T1
Omron
SOCKET WHITE LED 120V XFMR
Datasheet
Volume Production
Package Quantity:
1
Series:
M16
Browse
Manufacturers
API
BOM
Account