NKK Switches M-2022E technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Actuator Style | Small Flat Lever |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M-2022E to view detailed technical specifications.
No datasheet is available for this part.