0.2 Ohm 1% 3W Metal Strip Current Sense Resistor, Axial
Metal Strip Current Sense Resistor, 5W, 1%, 100mR, Axial
5W 1% 20mR Metal Strip Current Sense Resistor, Axial
0.3 Ohm 1% 5W Metal Strip Current Sense Resistor, Axial
5.21mm 50mR 1% Wirewound Metal Strip Resistor
5.21mm 20mR 1% Wirewound Metal Strip Resistor
LVR Series Metal Strip Axial Resistor 200mR 1% Tolerance 5.21mm Dia
LVR Series Wirewound Resistor 200mR 1% Tolerance Axial Lead
Wirewound Resistor, 25mR, 1% Tolerance, Axial, 5.21mm Diameter, 14.22mm Length
1-Ch Optocoupler 300mV Vce(sat) 80V Vo 30mA Io SOIC
4CH Optocoupler, 300mV Vce(sat), 80V Vo, 30mA Io, 16-SSOP
2.92mm Axial Through-Hole Resistor 50mR 1% 1W
1Ch Optocoupler 300mV Vce(sat) 40V Vo Max 40mA Io Max
Through-Hole Fixed Resistor 150mR 1% 5W Axial
7.5A Radial Varistor, 240V, Through Hole, 23.4mm
240V 12.5A Radial Varistor, Through Hole, 440mR
1Ch Optocoupler 300mV Vce, 120V Vo, SMD
5W Wirewound Resistor 25mR 1% Axial Through-Hole
Magnetic Audio Transducer Buzzer, 9 mm, 3.6 V, SMT, 87 dB
LVR Series Axial 150mR 1% 3W Through Hole Resistor