
Analog Devices LTC4011CFE technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Charge Current | 4A |
| Max Input Voltage | 34V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4011CFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
