Analog Devices LTC3803MPS6-3 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Min | 7.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC3803MPS6-3 to view detailed technical specifications.
No datasheet is available for this part.