Search Results for "ltc3621edcb 23 3 pbf Analog Devices"
Filters
LTC3621EDCB-2#TRMPBF
Analog Devices
1A Sync Buck Converter, Adj 17V, 95% Eff, DFN
Datasheet
Volume Production
Package/Case:
DFN
Efficiency:
95%
Lead Free:
Lead Free
Max Operating Temperature:
125°C
LTC3621EDCB-2#TRPBF
Analog Devices
DC/DC Controller 17V 1A Adjustable Positive Output DFN
Datasheet
Volume Production
Package/Case:
DFN
Max Input Voltage:
17V
Min Input Voltage:
2.7V
Max Operating Temperature:
125°C