
Analog Devices LTC1760CFW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 0V |
| Output Current | 4A |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1760CFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
