This circular connector features 55 contacts with PIN gender and crimp termination. It has a straight body orientation and is designed for flange mount applications. The operating temperature range is -65°C to 200°C. The connector has a maximum current rating of 5A.
Souriau EN3645K0EN35AA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau EN3645K0EN35AA to view detailed technical specifications.
No datasheet is available for this part.