The CDR32BP1R1BCMPAT is a 100VDC ceramic chip capacitor with a capacitance of 1.1pF and a tolerance of 0.25pF. It features a 1206 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for microwave applications. It has a flat construction and a pad termination style.
Vishay CDR32BP1R1BCMPAT technical specifications.
| Capacitance | 1.1pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| Failure Rate | P |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CDR32BP1R1BCMPAT to view detailed technical specifications.
No datasheet is available for this part.