The CWR15CK226JCR\TR is a 22uF tantalum capacitor with a 4VDC working voltage and 5% tolerance. It has an equivalent series resistance (ESR) of 6 and a leakage current of 0.9. The capacitor is constructed with a flat design and has a standard ESR type. It is rated for operation between -55°C and 125°C and is available in a 2012-15 package with a pad termination style. The capacitor is constructed with a solid tantalum material and has a C failure rate.
AVX CWR15CK226JCR\TR technical specifications.
| Capacitance | 22uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 6Ohm |
| Leakage Current | 0.9uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012-15 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR15CK226JCR\TR to view detailed technical specifications.
No datasheet is available for this part.