
Dual-channel, general-purpose comparator IC featuring CMOS technology. Offers a 10mV input offset voltage and a 15µs response time. Operates from a 1V to 5.5V dual supply or 2V to 11V single supply. Includes 80dB common mode rejection ratio and 80dB power supply rejection ratio. Output type is TTL, with a maximum output current of 20µA. Packaged in an 8-pin PDSO (S) package.
Analog Devices LTC1441CS8 technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5.7mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 5.7uA |
| Radiation Hardening | No |
| Response Time | 15us |
| RoHS Compliant | No |
| Supply Current | 5.7mA |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1441CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
